- RS Stock No.:
- 437-828
- Mfr. Part No.:
- M3P-RC / 110...120 VAC
- Manufacturer:
- Releco
Available for back order.
Added
Price Each
MYR47.99
Units | Per Unit |
1 - 14 | MYR47.99 |
15 - 49 | MYR46.47 |
50 - 99 | MYR45.53 |
100 + | MYR44.34 |
- RS Stock No.:
- 437-828
- Mfr. Part No.:
- M3P-RC / 110...120 VAC
- Manufacturer:
- Releco
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
11 Pin Relay Socket & Modules
An 11-pin DIN rail/surface mounted socket incorporating a compartment into which a range of modules may be inserted. The socket can be used either as a conventional relay socket or a relay socket with additional features
Plug-in modules include a range of RC networks and a diode module for back EMF suppression
Logically laid-out NO/NC screw terminal
Convenient wire channel between sockets
Write-on identification tab
Plug-in modules include a range of RC networks and a diode module for back EMF suppression
Logically laid-out NO/NC screw terminal
Convenient wire channel between sockets
Write-on identification tab
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Series | S3-M |