Hirose Interface Module, Female, 20 Pole

  • RS Stock No. 184-9994
  • Mfr. Part No. FI40B-20S(50)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Half Pitch Interface Connectors The FI series is a connector developed as a half pitch I / F of the FANUC CNC equipment system 18, 16 series. For the connection method, 20 poles of pressure welding, solder type and 15 poles of solder type are available.

Specifications
Attribute Value
Gender Female
Number of Contacts 20
Body Orientation Vertical
Test Proof Voltage 500 (1 min)V ac
Voltage Rating 250 V ac
Current Rating 1A
Dimensions 22.15 x 19.5 x 9.2mm
Depth 9.2mm
Length 22.15mm
Width 19.5mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 105)
MYR 25.215
units
Per unit
Per Tray*
105 +
MYR25.215
MYR2,647.575
*price indicative