- RS Stock No.:
- 923-5980
- Mfr. Part No.:
- MIKROE-989
- Manufacturer:
- MikroElektronika
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR86.74
Units | Per Unit |
1 - 4 | MYR86.74 |
5 - 9 | MYR83.52 |
10 + | MYR80.43 |
- RS Stock No.:
- 923-5980
- Mfr. Part No.:
- MIKROE-989
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika Interface Add On Board
The MikroElektronika interface add onboard is a device used as an interface between the TTL level UART and the RS485 communication bus. It is well suited for transmitting data packets over long distances and noisy areas, using the twisted wire bus that offers good electromagnetic interferences (EMI) immunity. It has an on-board SN65HVD12 differential line transceiver and is supported by all MikroElektronika compilers.
Note:
Click board comes with the header strips soldered.
Note:
Click board comes with the header strips soldered.
Features and Benefits
Half-duplex communication capability
Open and short-circuit detection
Glitch free power-up
Thermal shutdown
UART communication interface
Fits standard prototyping breadboard
Onboard bias and termination resistors
Open and short-circuit detection
Glitch free power-up
Thermal shutdown
UART communication interface
Fits standard prototyping breadboard
Onboard bias and termination resistors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | MikroBus Click |