- RS Stock No.:
- 725-7666
- Mfr. Part No.:
- WIZ145SR-EVB
- Manufacturer:
- WIZnet Inc
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR746.17
Units | Per Unit |
1 + | MYR746.17 |
- RS Stock No.:
- 725-7666
- Mfr. Part No.:
- WIZ145SR-EVB
- Manufacturer:
- WIZnet Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Evaluation Board for WIZ145SR 4 Port Serial-to-Ethernet with RJ-45
WIZ145SR Module + WIZ140SR/WIZ145SR Test Board with RJ-45 Connector
Supports four RS-232 serial ports
Connect with the Serial Device directly
- Adding network function simply and quickly
- Providing Firmware customization
High system stability and reliablilty by using W5300
Easy and powerful configuration tool program
Support DHCP and DNS function
Support static as well as dynamic IP setting
10/100Mbps Ethernet interface, up to 115200bps serial interface
Dimensions 48.26 x 61.4 x 24.7 mm
Supports four RS-232 serial ports
Connect with the Serial Device directly
- Adding network function simply and quickly
- Providing Firmware customization
High system stability and reliablilty by using W5300
Easy and powerful configuration tool program
Support DHCP and DNS function
Support static as well as dynamic IP setting
10/100Mbps Ethernet interface, up to 115200bps serial interface
Dimensions 48.26 x 61.4 x 24.7 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | WIZ145SR |
Kit Name | RS-232 |