onsemi NCN5100 Arduino Shield Evaluation Board NCN5110 transceiver Evaluation Board for NCN5100 Arduino NCN5110ASGEVB
- RS Stock No.:
- 205-2436
- Mfr. Part No.:
- NCN5110ASGEVB
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR407.72
Units | Per Unit |
1 + | MYR407.72 |
- RS Stock No.:
- 205-2436
- Mfr. Part No.:
- NCN5110ASGEVB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCN5100 series evaluation boards are Arduino-compatible shields enabling rapid prototyping with a microcontroller of choice. This is a popular open home and building automation standard. It has a series of transceivers that handle the low level communication. All external components necessary for operating the transceivers are present on the shield. Plug it in a Arduino-compatible development kit and start developing!
Compatible with a wide variety of microcontroller development boards
Four on-board buttons/LEDs to build a dimmer application
Available in UART- and SPI-version
Easily get started with KNX
Two high-efficiency DC-DC converters- 3.3V fixed output and 1.2V to 21V variable output
Integrated 20V linear regulator output
Four on-board buttons/LEDs to build a dimmer application
Available in UART- and SPI-version
Easily get started with KNX
Two high-efficiency DC-DC converters- 3.3V fixed output and 1.2V to 21V variable output
Integrated 20V linear regulator output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | NCN5100 Arduino |
Featured Device | NCN5110 transceiver |
Kit Name | NCN5100 Arduino Shield Evaluation Board |