Seeed Studio, Infrared Emitter Infrared Emitter Grove - Infrared Emitter

  • RS Stock No. 174-3251
  • Mfr. Part No. 101020026
  • Manufacturer Seeed Studio
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Infrared Emitter is used to transmit infrared signals through an infrared LED, while there is an Infrared receiver to get the signals on the other side . An infrared LED is like any other LED, with its colour centered around 940nm. We can use the emitter not only to transmit data or commands, but also to emulate remotes to control your home appliance using an Arduino. The Infrared Emitter can transmit signals reliable up to 10 meters. Beyond 10 meters, the receiver may not get the signals.

The Infrared Emitter is used to transmit infrared signals through an infrared LED, while there is an Infrared receiver to get the signals on the other side . An infrared LED is like any other LED, with its colour centered around 940nm. We can use the emitter not only to transmit data or commands, but also to emulate remotes to control your home appliance using an Arduino. The Infrared Emitter can transmit signals reliable up to 10 meters. Beyond 10 meters, the receiver may not get the signals.

Specifications
Attribute Value
Interface Function Infrared Emitter
Kit Classification Grove - Infrared Emitter
For Use With Transmit Infrared Signals through an Infrared LED
Kit Name Infrared Emitter
Temporarily out of stock - back order for despatch 15/09/2020, delivery within 4 working days from despatch date
Price Each
MYR 17.67
units
Per unit
1 - 4
MYR17.67
5 - 9
MYR17.08
10 - 24
MYR15.95
25 +
MYR14.70
Related Products
CY4608M from Cypress is a complete development kit ...
Description:
CY4608M from Cypress is a complete development kit for developing a fixed-function, low-power Multi-TT 4-port USB 2.0 hub controller. Multiple Transaction TranslatorCompliance with USB 2.0 specification480 Mbps, 12 Mbps, 1.5 Mbps operationLow-power consumptionSupports Internal or External Voltage regulationMaximum ...
The EVAL-ADM3066EEBZ and EVAL-ADM3066EEB1Z allow quick and easy ...
Description:
The EVAL-ADM3066EEBZ and EVAL-ADM3066EEB1Z allow quick and easy evaluation of the ADM3066E 50 Mbps RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal ...
The NIS5232 and NIS5235 electronic fuses are monolithic, ...
Description:
The NIS5232 and NIS5235 electronic fuses are monolithic, integrated circuits that offer superior protection for overcurrent and overvoltage. The NIS5232 is designed for 12 volt systems while the NIS5235 is designed for 5 volt systems. These two chips can be ...
Description:
The XR28V382 is a dual channel UART with a Low Pin Count (LPC) bus interface.For use with the XR28V382IL32-F, the evaluation board has a 32-pin QFN package. 2 Independent UART Channels,Operating temperature -40°C to +85°CWatchdog timer.