FTDI Chip USB to UART Interface Board for FT234XD, LC234X

  • RS Stock No. 150-1571
  • Mfr. Part No. LC234X
  • Manufacturer FTDI Chip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LC234X module provides a low cost USB to UART bridge using the FT234XD IC to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc., the pinouts follow the industry standard FTDI TTL cable interface. The LC234X features the 4 UART signals (RXD, TXD, RTS, CTS) and like the LC231X, the option to output 5V power to external hardware. The interface IO levels may be set to either 3.3V or 5V by an on-board jumper – no soldering / de-soldering required. In 5V mode, outputs are rail to rail for maximum reliability.

Configurable IO voltage interface
USB 2.0 full speed
Provides a full modem control interface
Supported baud rates: 300 bps to 3 Mbps
Provides two I/O header options
-40oC to +85oC operational temperature range
Full RoHS compliance

Specifications
Attribute Value
Interface Function USB to UART
Kit Classification Interface Board
Featured Device FT234XD
178 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 32.05
units
Per unit
1 +
MYR32.05
Related Products
Click accessory modules for use with MikroElektronika mikroBUS™ ...
Description:
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. Rotary click boards are perfect for adding control knobs to your audio/video applications. The boards use an Alps EC12D 15-pulse incremental rotary encoder which is surrounded by a ring ...
The MikroElektronika Geomagnetic click board carries the BMM150, ...
Description:
The MikroElektronika Geomagnetic click board carries the BMM150, a three-axis geomagnetic sensor from Bosch Sensortec. The on-board BMM150 sensor uses FlipCore technology for tuned performance. It features digital interface, low voltage operation, low current consumption, short wake-up time and advanced ...
The MikroElektronika Temp & Hum 4 Click Board ...
Description:
The MikroElektronika Temp & Hum 4 Click Board packed with features which allow easy and simple integration into any design that requires accurate and reliable humidity and temperature measurements. The on-board HDC1010 sensor itself has integrated sensing elements placed on ...
The ADM2682E is a 5kVrms Signal and Power ...
Description:
The ADM2682E is a 5kVrms Signal and Power Isolated RS-485 Transceiver with ±15kV ESD Protection. Convenient connections for power and signal through screw terminal blocksConfigurable as half duplex or full duplex 5V or 3.3V operationEasily configurable through jumper connectionsTest points ...