- RS Stock No.:
- 144-8387
- Mfr. Part No.:
- BM92A21MWV-EVK-001
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 144-8387
- Mfr. Part No.:
- BM92A21MWV-EVK-001
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
This board is dedicated to receiving power with USB Type-C Power Delivery and requests the maximum voltage from the voltage profile (PDO) that the powersupply side has. If you want to check the operation of Power Delivery, please prepare power supply capable USB Type-C Power Delivery device and USBType-C dedicated cable.
USB Type-C Specification compatible
USB PD Specification compatible (BMC-PHY)
Connected the required initial voltage is far-end device's Max voltage PDO
Start of automatic power receiving without Ext-MCU
Type-C cable orientation detection
Built-in VCONN Switch and VCONN controller
Direct VBUS powered operation
Supports Dead Battery operation
SMBus Interface for Host Communication
USB PD Specification compatible (BMC-PHY)
Connected the required initial voltage is far-end device's Max voltage PDO
Start of automatic power receiving without Ext-MCU
Type-C cable orientation detection
Built-in VCONN Switch and VCONN controller
Direct VBUS powered operation
Supports Dead Battery operation
SMBus Interface for Host Communication
Specifications
Attribute | Value |
---|---|
For Use With | USB Power Supply |
Kit Classification | Adapter Board |
Featured Device | BM92A21MWV |