- RS Stock No.:
- 136-0702
- Mfr. Part No.:
- MIKROE-1421
- Manufacturer:
- MikroElektronika
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR159.98
Units | Per Unit |
1 - 4 | MYR159.98 |
5 + | MYR156.78 |
- RS Stock No.:
- 136-0702
- Mfr. Part No.:
- MIKROE-1421
- Manufacturer:
- MikroElektronika
Legislation and Compliance
Product Details
FTDI click mikroBUS™
FTDI click is a mikroBUS add-on board for USB 2.0 to UART or I²C bus or SPI bus two serial interface converters. The featured integrated circuit is FT2232H, a dual high-speed USB 2.0 to UART (Universal Asynchronous Receiver and Transmitter) or FIFO mode. Included on-board are the Microchip MCP4921, 12-Bit voltage output Digital-to-Analogue Converter with SPI Interface and the ON Semiconductor CAT93C46, 1 kB Microwire Serial EEPROM Memory. A Diodes Inc. AP7331, a Low Dropout Linear Regulator generates the 3.3 V power supply available also on the mikroBUS socket.
Ideal for USB applications
UART or I²C or SPI serial bus interface on mikroBUS socket
5 V power supply via the USB mini B connector or directly from the mikroBUS socket
LED for power indication
LED for digital data Transmit/Receive
Dimensions 57.15 x 25.4 mm
UART or I²C or SPI serial bus interface on mikroBUS socket
5 V power supply via the USB mini B connector or directly from the mikroBUS socket
LED for power indication
LED for digital data Transmit/Receive
Dimensions 57.15 x 25.4 mm
Note
Click board comes with the header strips soldered.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | MikroBUS |
Featured Device | FT2232H |
Kit Name | FTDI click |