- RS Stock No.:
- 124-4147
- Mfr. Part No.:
- CY4613
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-4147
- Mfr. Part No.:
- CY4613
- Manufacturer:
- Cypress Semiconductor
Legislation and Compliance
Product Details
CY4613 HX3 USB 3.0 Shared Link Development Kit, Cypress Semiconductor
The CY4613 is a development kit for the evaluation of the CYUSB332x family of HX3 USB 3.0 hub controllers. The kit demonstrates HX3s Shared Link feature in a 6-port configuration. It also supports ACA-Dock functionality. The kit includes the Blaster Plus software utility, a GUI-based Cypress software tool to change the configuration parameters of HX3.
Supports Shared Link
Supports ACA-Dock
Supports Battery Charging v1.2
Supports Ghost Charging
Configure HX3 using I²C EEPROM or I²C slave mode
Supports Individual Downstream port Power Control
CYUSB3304-68LTXC HX3 USB 3.0 Hub Controller in 68-pin QFN package
Supports ACA-Dock
Supports Battery Charging v1.2
Supports Ghost Charging
Configure HX3 using I²C EEPROM or I²C slave mode
Supports Individual Downstream port Power Control
CYUSB3304-68LTXC HX3 USB 3.0 Hub Controller in 68-pin QFN package
Kit Contents
CY4613 HX3 USB 3.0 Hub Development Board
USB 3.0 Type-A to Micro-B type cable
Power Adaptor 12V at 3A max. with 4 types of plugs
Quick start guide
USB 2.0 Micro-B to Micro-B type cable
Jumpers (5)
USB 3.0 Type-A to Micro-B type cable
Power Adaptor 12V at 3A max. with 4 types of plugs
Quick start guide
USB 2.0 Micro-B to Micro-B type cable
Jumpers (5)
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | HX3 Shared Link HUB |