Roline USB 2.0 to RS422 Network Adapter

  • RS Stock No. 745-6734
  • Mfr. Part No. 12.02.1004
  • Manufacturer Roline
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Adapter USB 2.0 to RS422/485, with Isolation

Converter to connect serial devices to a USB port on your PC
Mode: Asynchronous serial communication
Compatible with USB 2.0, USB 1.1, USB 1.0
Isolation 3000 VDC (optical)
Connectors: 5-pin terminal block, 1x Mini USB type B
Data transfer rate of up to 115 Kbit/s
Terminal resistance and Echo mode
DIP switches for terminal settings
Signals: TX+, TX-, RX+, RX-, SGND
Protection: 15 KV ESD protection for all signals, RS-422/485 signals surge protection
Status LEDs
For DIN rail mounting
Power supply over Mini USB type B connector (54 mA)
Windows 98SE/ME/2000/Server 2003/XP/Server 2008/XP/Vista/7

Specifications
Attribute Value
Connector A USB 2.0
Connector B RS422
1 Within 4 working day(s) (Global stock)
3 Within 4 working day(s) (Global stock)
Price Each
MYR 1,354.81
units
Per unit
1 - 9
MYR1,354.81
10 - 24
MYR1,300.68
25 +
MYR1,246.46
Related Products
This small Bluetooth dongle is a great addition ...
Description:
This small Bluetooth dongle is a great addition to any SBC (Single Board Computer). Included with this smart Bluetooth dongle is a free development kit that provides you great information on how to produce your own LE applications through a ...
9-25 way adaptors in various configurations to meet ...
Description:
9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) ...
The PEX300WN2X2 PCI Express Wireless N Card (PCIe ...
Description:
The PEX300WN2X2 PCI Express Wireless N Card (PCIe x1) adds high speed wireless network connectivity to almost any PCI Express-enabled desktop/workstation PC. Using a 2T2R (2 Transmitter/2 Receiver) design over the 2.4GHz frequency, this PCIe wireless card provides up to ...
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.HX0031: ...
Description:
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.HX0031: PROBIX BNC adapter.HX0032: PROBIX 50 Ohm adapter.HX0033: PROBIX banana adapter.HX0034: PROBIX probe 10 mA → 80A / 100 KHz.HX0035: PROBIX type K thermocouple adapter.HX0038: carry case.HX0039: Ethernet straight cable.HX0040: Ethernet twisted cable.HX0041: ...