- RS Stock No.:
- 213-3115
- Mfr. Part No.:
- US5GC30
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3115
- Mfr. Part No.:
- US5GC30
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Network Interface Card, Dongle Type, Male to Female Connector - US5GC30
Do you need to connect your PC to high-speed networks like 5G? Opt for this network card from StarTech.com. It supports a maximum bandwidth of up to 100Mbps to minimise buffering and latency. To access the internet from anywhere, you can take this compact unit with you when you're on the go, making it ideal for field work.
Wide compatibilityThe versatile unit supports commonly used Windows and Linux operating systems.
Easy installationSimply plug in and go using the male-to-female USB connector.
Operational visibilityGreen and amber LEDs indicate the status of your network speed.
Easy installationSimply plug in and go using the male-to-female USB connector.
Operational visibilityGreen and amber LEDs indicate the status of your network speed.
Supports a high data transfer rate up to 5Gbps
Weighs just 81g for easy portability
Weighs just 81g for easy portability
The Startech 5GbE USB C network adapter adds 5G network access to your laptop, using a USB-C port. This USB 3.0 Type-C to Gigabit network adapter gives you wired Ethernet network and Internet access.
FAQs
It securely connect to high-speed networks from a USB Type C/Thunderbolt 3 laptop and is backwards compatible with existing Gigabit LANs
4 Speed 100Mbps/1G/2.5G/5G Auto-Negotiation
Maximum bandwidth
USB C NIC supports many OS and Hypervisors
4 Speed 100Mbps/1G/2.5G/5G Auto-Negotiation
Maximum bandwidth
USB C NIC supports many OS and Hypervisors
Can I use this network card in demanding conditions?Yes, this device is safe to use in extreme temperatures between 0°C and +70°C. It's also resistant to humidity between 5% and 90%RH, as long as there's no condensation.
Specifications
Attribute | Value |
---|---|
Bus Type | USB 3.2 |
Interface Type | RJ45 |
Network Speed | 5GBE |
Number of Ports | 1 |
Maximum Data Transfer Rate | 1-5Gbps |