ROHM BM63764S-VA, Quad Intelligent Power Switch, High Speed Switch, 15A, 600V 25-Pin, HSDIP

  • RS Stock No. 171-5344
  • Mfr. Part No. BM63764S-VA
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BM63764S-VA is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Small switching loss IGBTs optimized for high speed switching drive such as a washing machine or a fan motor is adopted.

3phase DC/AC Inverter
600V/15A
Low Low Side IGBT Open Emitter
Built-in Bootstrap Diode
High Side IGBT Gate Driver (HVIC) : SOI (Silicon On Insulator) Process, Drive Circuit, High Voltage Level Shifting, Current Limit for Bootstrap Diode, Control Supply Under-Voltage Locked Out (UVLO)
Low Side IGBT Gate Driver (LVIC) : Drive Circuit, Short Circuit Current Protection (SCP), Control Supply Under Voltage Locked Out (UVLO), Thermal Shutdown (TSD)
Fault Signal (LVIC) Corresponding to SCP (Low Side IGBT), TSD, UVLO Fault
Input Interface 3.3V, 5V Line

Specifications
Attribute Value
Power Switch Type High Speed Switch
Number of Outputs 4
Voltage 600V
Current 15A
Mounting Type Through Hole
Package Type HSDIP
Pin Count 25
Dimensions 38 x 24 x 3.5mm
Length 38mm
Width 24mm
Height 3.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -25 °C
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 6 working days from despatch date
Price Each (In a Tube of 12)
MYR 74.911
units
Per unit
Per Tube*
12 - 48
MYR74.911
MYR898.932
60 +
MYR69.151
MYR829.812
*price indicative
Related Products
The MC3390x devices are System Basis Chips featuring ...
Description:
The MC3390x devices are System Basis Chips featuring multi-output power supplies, safety supervision and a CAN transceiver for automotive-based microcontroller systems. • Flexible SMPS pre-regulator allowing two topologies: non-inverting buck-boost or standard buck• Switch mode power supply (SMPS) for ...
Infineon’s TLE6368-G2 multi voltage power supply system is ...
Description:
Infineon’s TLE6368-G2 multi voltage power supply system is designed for automotive applications that require 12V or 24V battery. The IC is for use with 32-bit MCU systems for 2.6V, 3.3V and 5V Voltage rails. The TLE6368 has a wide voltage ...
Multi-channel low-side power switches from Infineon in Smart ...
Description:
Multi-channel low-side power switches from Infineon in Smart Power Technology controllable via SPI Interface. These devices incorporate embedded protective functions and are designed for automotive and industrial applications. They are particularly suitable for applications in engine management, ABS, VSC, and ...
FAN4146: Low Power Controller for AC outlet Appliance ...
Description:
FAN4146: Low Power Controller for AC outlet Appliance Leakage Circuit Interrupters (ALCI) and two-wire Residual Current Devices (RCD)FAN4147: Low Power Ground Fault Interrupter (GFI) and two-wire Residual Current Devices (RCD)Precision Sense Amplifier and Bandgap ReferenceBuild-in AC RectifierDirect DC Coupled to ...