DiodesZetex NIS5132MN1-FN-7 Intelligent Power Switch, 9 → 18V 10-Pin, UDFN

  • RS Stock No. 165-8486
  • Mfr. Part No. NIS5132MN1-FN-7
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

3.6A 12V Resettable Electronic Fuse, Diodes Inc

The NIS5132 is a self-protected resettable electronic fuse designed for to enhance system reliability against catastrophic and shutdown failures.

9V to 18V Operating Input Voltage
Integrated NMOS Power Device
Internal Current Limit
Under Voltage Lockout
Over Voltage Clamp
Thermal Shutdown

Electronic Fuses

Specifications
Attribute Value
Switch On Resistance 40mΩ
Number of Outputs 1
Voltage 9 → 18V
Mounting Type Surface Mount
Package Type UDFN
Pin Count 10
Dimensions 3.1 x 3.1 x 0.58mm
Length 3.1mm
Width 3.1mm
Height 0.58mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Discontinued product