- RS Stock No.:
- 162-9882
- Mfr. Part No.:
- TPS22915BYFPT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9882
- Mfr. Part No.:
- TPS22915BYFPT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load Switch |
Switch On Resistance | 107mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 0.78 x 0.78 x 0.5mm |