- RS Stock No.:
- 162-7908
- Mfr. Part No.:
- TPS22960DCNR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7908
- Mfr. Part No.:
- TPS22960DCNR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load Management |
Switch On Resistance | 1500mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 500mA |
Number of Outputs | 2 |
Power Rating | 454.5mW |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.75 x 1.15mm |