- RS Stock No.:
- 145-4417
- Mfr. Part No.:
- FSGM0565RBLDTU
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4417
- Mfr. Part No.:
- FSGM0565RBLDTU
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Power Switch Type | PWM Controller |
Switch On Resistance | 2.2Ω |
Maximum Operating Current | 3A |
Number of Outputs | 1 |
Power Rating | 70W |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.36 x 4.8 x 16.07mm |