Chauvin Arnoux C.A 6545 Insulation Resistance Tester, 500V Min, 5000V Max, 10TΩ Max, CAT I 2500 V, CAT III 1000 V
- RS Stock No.:
- 719-3115
- Mfr. Part No.:
- P01.1397.01
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 719-3115
- Mfr. Part No.:
- P01.1397.01
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
CA6545 5kV Insulation Tester
Portable, microprocessor controlled 5kV insulation tester fitted into a rugged IP53 case
Large backlit LCD screen with digital display & bargraph
Insulation, voltage, capacitance and leakage current testing
30 kΩ to 10 TΩ resistance range
4 predetermined test voltages: 500/1000/2500 and 5000 V
Programmable test voltage: 40 to 5100 V in 10 V or 100 V steps suitable for many applications including electrical switchgear and telecoms applications
Qualitative insulation analysis: automatic calculation of DAR, PI and DD (Dielectric Discharge) ratios
1 to 60 minute timed tests to analyze the quality of the insulation
Complies with IEC61010-1 CAT III 1000V
Rechargeable NiMH batteries with integral charger
Large backlit LCD screen with digital display & bargraph
Insulation, voltage, capacitance and leakage current testing
30 kΩ to 10 TΩ resistance range
4 predetermined test voltages: 500/1000/2500 and 5000 V
Programmable test voltage: 40 to 5100 V in 10 V or 100 V steps suitable for many applications including electrical switchgear and telecoms applications
Qualitative insulation analysis: automatic calculation of DAR, PI and DD (Dielectric Discharge) ratios
1 to 60 minute timed tests to analyze the quality of the insulation
Complies with IEC61010-1 CAT III 1000V
Rechargeable NiMH batteries with integral charger
Note
Not supplied with probes.
Supplied with
Soft carry case, NiMH batteries (fitted), 3m test lead set with crocodile clips, 3m rear pick up lead, mains power lead and instruction manual.
Specifications
Attribute | Value |
---|---|
Model Number p | C.A 6545 |
Tester Type | Insulation Resistance Tester |
Maximum Test Voltage | 5000V |
Minimum Test Voltage | 500V |
Maximum Insulation Resistance Measurement | 10TΩ |
Display Type | LCD |
Test Current | 0.000 nA → 3000 μA |
Battery Type | Rechargeable NiMH |
Battery Life | 30 days |
Power Source | Battery |
Safety Category Level | CAT I, CAT III |
Safety Category | CAT I 2500 V, CAT III 1000 V |
Safety Category Voltage | 1000 V, 2500 V |
Weight | 4.3kg |
Height | 180mm |
Length | 270mm |
Width | 250mm |
Dimensions | 270 x 250 x 180mm |