AMP02EPZ Analog Devices, Instrumentation Amplifier, 0.1mV Offset, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.1mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 16.5GΩ
Minimum CMRR 80dB
Maximum Supply Current 6 mA
Width 7.24mm
Dimensions 9.27 x 7.24 x 3.43mm
Length 9.27mm
Height 3.43mm
21 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 110.55
units
Per unit
1 - 9
MYR110.55
10 - 49
MYR106.30
50 - 99
MYR102.50
100 - 249
MYR99.09
250 +
MYR95.99
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...