AMP02EPZ Analog Devices, Instrumentation Amplifier, 0.1mV Offset, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.1mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 16.5GΩ
Minimum CMRR 80dB
Maximum Supply Current 6 mA
Length 9.27mm
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Width 7.24mm
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 94.52
units
Per unit
Per Tube*
50 +
MYR94.52
MYR4,726.00
*price indicative
Related Products
Generic, easy-to-use evaluation boards supplied with an assortment ...
Description:
Generic, easy-to-use evaluation boards supplied with an assortment of Analog Devices Instrumentation Amplifiers. Three boards are available to accommodate different package options: SOIC/PDIP, SOIC only, or MSOP types. The boards are supplied with test pins and decoupling capacitors are already ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...