LTC1043CSW#PBF Linear Technology, Instrumentation Amplifier, 18-Pin SOIC W

  • RS Stock No. 145-6919
  • Mfr. Part No. LTC1043CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 18
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 11.76 x 7.6 x 2.34mm
Length 11.76mm
Width 7.6mm
Height 2.34mm
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 40)
MYR 21.614
units
Per unit
Per Tube*
40 +
MYR21.614
MYR864.56
*price indicative