- RS Stock No.:
- 104-6125
- Mfr. Part No.:
- B3-160BK
- Manufacturer:
- Box Enclosures
Discontinued product
- RS Stock No.:
- 104-6125
- Mfr. Part No.:
- B3-160BK
- Manufacturer:
- Box Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bex 3 Series Aluminium Enclosures
Professional range of Bex 3 Series Aluminium instrument enclosures from Box Enclosures. All these Aluminium instrument enclosures are anodised finished. All enclosures come with 2 end panels and assembly screws. Bex 3 Series instrument enclosures are available in various colours.
Specifications
Attribute | Value |
---|---|
External Length | 160.5 mm |
External Width | 107.7 mm |
External Height | 45 mm |
External Dimensions | 160.5 x 107.65 x 45mm |
Colour | Black |
IP Rating | IP65, NEMA 4 |
Series | BEX Series 3 |
Weight | 635g |