- RS Stock No.:
- 838-710
- Mfr. Part No.:
- 173GY
- Manufacturer:
- Serpac
Discontinued product
- RS Stock No.:
- 838-710
- Mfr. Part No.:
- 173GY
- Manufacturer:
- Serpac
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ABS Instrument Cases
Flame retardant (UL94 HB) and scratch resistant
PCB mounting in both lid and base
Top has area for switches etc. and is secured to the base with self-tapping screws (supplied)
PCB mounting in both lid and base
Top has area for switches etc. and is secured to the base with self-tapping screws (supplied)
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 175 mm |
External Width | 124 mm |
External Height | 64 mm |
External Dimensions | 175 x 124 x 64mm |
Colour | Grey |
IP Rating | IP40 |
Series | S |
Weight | 217g |
Standards Met | UL 94 HB |