Bernstein Inspection Mirror Probe, 23 mm mirror dia. Flexible Adjustable Magnifier Probe Insulated

Subtotal (1 unit)*

MYR98.04

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR98.04

*price indicative

RS Stock No.:
488-870
Mfr. Part No.:
1-909
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Inspection Mirror Probe

Diameter

23 mm

Flexible

Yes

Adjustable

Yes

Illuminated

No

Magnifier Probe

Yes

Insulated

Yes

Overall Length

260mm

Standards/Approvals

DIN-EN 61340-4-1, DIN 53482, DIN IEC 61340-4-1, DIN-EN 61340-4-3, DIN-EN 61340-4-5, DIN-EN 61340-5-1, DIN-EN 61340-5-2, DIN-EN 61340-2-1

COO (Country of Origin):
DE
The Bernstein Engineer mirror magnifying tool features a 23 mm diameter lens with an adjustable extension length ranging from 145 mm to 260 mm, allowing for detailed inspection in hard-to-reach areas. It is lightweight at just 9 g.

Material synthetic

Related links