Unilite Handheld Inspection Lamp 3.7 V

  • RS Stock No. 172-1178
  • Mfr. Part No. PS-IL5
  • Manufacturer Unilite
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

500 Lumen White Samsung
SMD LEDs
Additional 200 Lumen torch in the head
Ultra strength aluminium and polycarbonate housing
Integral pocket clip and strong magnets for hands-free use
Protective charge point cover
DC-USB charging cable (included) for portable non-static charging
Red-to-Green charging indicator
Dust and water resistant
Impact resistant to 1m

Specifications
Attribute Value
Lamp Type LED
Lamp Supplied Yes
Voltage Rating 3.7 V
Light Style Handheld
IP Rating IP54
Maximum Reach 52m
Length 180 mm
Model PS-IL5R
193 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 209.55
units
Per unit
1 +
MYR209.55
Related Products
The Festoon lighting kit uses the latest in ...
Description:
The Festoon lighting kit uses the latest in LED technology features a 22M hanging light chain with 10 BC holders, ES bulb fittings and guards. Available in 110V, 16A only. Super bright LED lamps - 800lm per lampES Lamp holders22 ...
270-degree Multi positional head for light anglingFoldable metallic ...
Description:
270-degree Multi positional head for light anglingFoldable metallic hanging hookSoft easy press operation switchMicro USB Charging coverBattery life indicatorStrong magnetic base.
This LED Machine strip is designed to minimize ...
Description:
This LED Machine strip is designed to minimize eye strain and deliver efficient lighting. LED lights offer great energy savings and a long life span. This LED Work light comes with an LED driver included. This LED Machine strip can ...
The Haloflex spotlight is designed for maximum positioning ...
Description:
The Haloflex spotlight is designed for maximum positioning flexibility in the head movement. An on/off switch is fitted on the head for ease of use. The flexible gooseneck of the Haloflex lamp is 700mm long, this bench light is fitted ...