Omron FS-B8KU35GES-F Inspection Camera, 7680 x 4320 pixel Resolution, White LED Illumination, Aluminium
- RS Stock No.:
- 327-884
- Mfr. Part No.:
- FS-B8KU35GES-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR13,119.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,119.26 |
*price indicative
- RS Stock No.:
- 327-884
- Mfr. Part No.:
- FS-B8KU35GES-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inspection Camera | |
| Screen Resolution | 7680 x 4320 pixel | |
| Illumination Type | White LED | |
| Minimum Focus Distance | 30mm | |
| Sub Type | Monochrome CMOS Line Scan Sensor | |
| Housing Material | Aluminium | |
| Standards/Approvals | GigE Vision ver. 2.1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inspection Camera | ||
Screen Resolution 7680 x 4320 pixel | ||
Illumination Type White LED | ||
Minimum Focus Distance 30mm | ||
Sub Type Monochrome CMOS Line Scan Sensor | ||
Housing Material Aluminium | ||
Standards/Approvals GigE Vision ver. 2.1 | ||
- COO (Country of Origin):
- JP
The Omron GigE Line Scan Camera offers 8K monochrome imaging with a 3.5 μm pixel size and a scanning rate of 13 kHz. It features an F-mount and supports POE Power over Ethernet.
Number of lines 1
Image width 8192 pixels
Related links
- Omron FS-B8KU35GES-M42 Inspection Camera White LED Illumination, Aluminium
- Omron FS-B2KU7DGES-F Inspection Camera White LED Illumination, Aluminium
- Omron FS-C4KU7DGES-F Inspection Camera White LED Illumination, Aluminium
- Omron FS-C4KU7DGES-M42 Inspection Camera White LED Illumination, Aluminium
- Omron FS-B2KU7DGES-M42 Inspection Camera White LED Illumination, Aluminium
- CK T5600 24 mm probe Inspection Camera White LED Illumination, ABS
- Fluke FLK-5.5MM/0.7M ART 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, White LED
- Omron FZ-SC Inspection Camera LED Illumination, Plastic
