VG95234 Series, Insertion Tool, size 16AWG

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

DMC AF8 Adjustable Crimp Tool

From Daniels Manufacturing, this AF8 Adjustable Crimp Tool is highly adaptable, and crimps a broad spectrum of wire sizes. With interchangeable turret heads available, the AF8 Adjustable Crimp Tool can be adapted to suit specific requirements. Light weight and easy to operate, this handy crimp tool uses a precision ratchet control to assure an accurate crimp with each use.

Features & Benefits

Versatile crimping range
Lightweight
Interchangeable positioner

Product Application Information

The DMC Standard Adjustable Hand Crimp Tool is suited to prototype production applications and lab work.

The AF8 Crimping Tool requires the following accessories:

• The crimp tool requires the locator to crimp 16, 12 and 08 contact sizes, see stock number 343-2826 (typical.)
• Insertion and extraction tools are required for contact sizes 16 and 12, sees stock number 343-2810 (typical.)

Specifications
Attribute Value
Contact Size 16AWG
Series VG95234
Discontinued product
Related Products
The FRONT of the tool, is marked with ...
Description:
The FRONT of the tool, is marked with the tool part number, wire size ranges, and crimp height Specifications. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet. Many tools feature an ...
For constant and accurate crimping of mechanical, electrical ...
Description:
For constant and accurate crimping of mechanical, electrical and electronic connectorsPerfectly positions the wire in the terminal. The position of the crimping dies provides excellent visibility when inserting the connector and wireDie release system for easy die changing without special ...
50 Ω characteristic impedanceOne-touch (push / pull) lock ...
Description:
50 Ω characteristic impedanceOne-touch (push / pull) lock provides speedy insertion / removalVariety of colours provided to prevent incorrect wiringCrimping used for wire connections, improving economy and onsite workability.
Crimp tool from Amphenol® for use with the ...
Description:
Crimp tool from Amphenol® for use with the 97 range of products. Low cost, general duty applicationsSolder or crimp terminationAvailable in a range of shell styles and insert patternsShell components are fabricated from high grade aluminium alloyWide selection of connector ...