Molex Crimp Extraction Tool, T9999 Series

  • RS Stock No. 822-7739
  • Mfr. Part No. 63813-3502
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Tool Type Extraction Tool
Series T9999
Series Number 63813
Temporarily out of stock - back order for despatch 15/02/2021, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
MYR 718.22
units
Per unit
Per Pack*
2 +
MYR718.22
MYR1,436.44
*price indicative
Related Products
Robust 'pencil' type tool with steel inserts for ...
Description:
Robust 'pencil' type tool with steel inserts for the insertion/extraction of both standard and density and a half contacts (481-487 and 481-471) or 0.08 - 0.5mm2 wire to grounding shell crimp 'D' contacts (481-140 and 481-156).
Description:
The 63811 Molex ratchet crimp tool is a high-quality tool designed for crimping terminals. This Molex hand tool is a type 2C and provides you with an ergonomically designed grip for maximum comfort, making crimping effortless. Precise designed crimping profiles ...
C-Grid III 90119 series female crimp terminals for ...
Description:
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to ...
This range of Molex Hand Crimp tools are ...
Description:
This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A ...