Maxim MAX7301AAI+, IO Controller 20-USB, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Serial I/O Expanders, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of USB Ports 20
PCI Support No
Serial ATA No
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.33 x 5.38 x 1.99mm
Height 1.99mm
Length 10.33mm
Maximum Operating Supply Voltage 5.5 V
Width 5.38mm
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
184 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 46)
MYR 20.05
units
Per unit
Per Tube*
46 +
MYR20.05
MYR922.30
*price indicative