- RS Stock No.:
- 842-3347
- Mfr. Part No.:
- Q60BB6LAF2000
- Manufacturer:
- Banner
- RS Stock No.:
- 842-3347
- Mfr. Part No.:
- Q60BB6LAF2000
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Q60 Background Suppression Series
The Turck Banner Q60 series of sensors detect objects within a defined sensing field while ignoring objects located just beyond the sensing field cut-off point. The Q60 series of sensor offer the option of infrared, Visible red LED or laser sensing beams and features easy push-button or remote programming of light/dark operate and output timing.
Specifications
Attribute | Value |
---|---|
Output Type | NPN/PNP |
Light Source | Laser Light |
IP Rating | IP67 |
Response Time | 2 ms |
Housing Material | ABS Polycarbonate |