Infrared Sensor, NPN Transistor

  • RS Stock No. 836-8834
  • Mfr. Part No. AMBA315909
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 20mm
Width 29.7mm
Height 65mm
Dimensions 20 x 29.7 x 65 mm
21 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 154.71
units
Per unit
1 - 9
MYR154.71
10 - 49
MYR152.55
50 - 99
MYR149.50
100 - 249
MYR146.55
250 +
MYR143.64
Packaging Options:
Related Products
Carlo Gavazzi LDP series of Inductive sensors & ...
Description:
Carlo Gavazzi LDP series of Inductive sensors & loop detectors are designed for use within vehicle detection installations. Designed to handle all elements of parking, drive-through and access control. Based on the principle of a change in the inductance within ...
Infrared sensor modules that work in pairs (transmitter ...
Description:
Infrared sensor modules that work in pairs (transmitter / receiver), fitted with Molex 03-06-2032 male contact cables and connectors.For creating barriers up to 700mm.Internal current limit resistance; direct TTL interface, amplified logic, rapid response time and immune to ambient light.Applications: ...
Typical installations are, assembly robots, cream solder print ...
Description:
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines. Black plastic housingLED indicationIP50 Operating temperature range: -10° to +55° CSuitable connectors are stock numbers 219-2448 and 219-2454.
High quality, low cost, non-contact Infra-red temperature sensors ...
Description:
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials. Fast response with high stability Types available with air/water cooled housings Quick and easy to install Available as either two-wire ...