- RS Stock No.:
- 821-0157
- Mfr. Part No.:
- EE-SX771
- Manufacturer:
- Omron
132 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR231.05
Units | Per Unit |
1 + | MYR231.05 |
- RS Stock No.:
- 821-0157
- Mfr. Part No.:
- EE-SX771
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
EE-SX77/87 Photomicrosensor Proximity Switch
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.
5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable
Standards
IEC60529 IP60
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Light Source | GaAs Infrared LED |
IP Rating | IP60 |
Housing Material | Polybutylene Phthalate |