SMT Dual Pyroelectric Sensor 70deg

  • RS Stock No. 721-4916
  • Mfr. Part No. IRS-B210ST01-R1
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Passive Infrared Sensors, Murata

A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the sensors are also available, see typically 124-5978 etc.

Passive Infrared (PIR) Sensors, Murata

Specifications
Attribute Value
Light Source Infrared
Length 4.7mm
Width 4.7mm
Height 2.4mm
Dimensions 4.7 x 4.7 x 2.4 mm
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 4 working days from despatch date
Price Each
MYR 14.32
units
Per unit
1 +
MYR14.32