Infrared Sensor, NPN Transistor

  • RS Stock No. 169-8075
  • Mfr. Part No. AMBA110909
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 22.5mm
Width 19.5mm
Height 20mm
Dimensions 22.5 x 19.5 x 20 mm
Temporarily out of stock - back order for despatch 02/07/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 20)
MYR 127.02
units
Per unit
Per Box*
20 +
MYR127.02
MYR2,540.40
*price indicative
Related Products
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and ...
Description:
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors. IP67 rated PBT housing with methacylate lensPNP and NPN output configurationsLight ON/dark ON selectableSmall dead-band for sensing close targetsRetro-reflective versions have polarised light ...
Infrared sensor modules that work in pairs (transmitter ...
Description:
Infrared sensor modules that work in pairs (transmitter / receiver), fitted with Molex 03-06-2032 male contact cables and connectors.For creating barriers up to 700mm.Internal current limit resistance; direct TTL interface, amplified logic, rapid response time and immune to ambient light.Applications: ...
The Turck Banner Q60 series of sensors detect ...
Description:
The Turck Banner Q60 series of sensors detect objects within a defined sensing field while ignoring objects located just beyond the sensing field cut-off point. The Q60 series of sensor offer the option of infrared, Visible red LED or laser ...
Carlo Gavazzi VP series optical level sensors with ...
Description:
Carlo Gavazzi VP series optical level sensors with unmodulated, infrared light for the detection of liquids. Transmitter and receiver are completely self-contained in solid plastic housing designed for mounting into container wall. Sensor for liquid level detectionBuilt-in amplifierHigh chemical resistance ...