Infrared Sensor, NPN Transistor

  • RS Stock No. 169-8070
  • Mfr. Part No. AMBA240203
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 29.5mm
Width 23.1mm
Height 31.2mm
Dimensions 29.5 x 23.1 x 31.2 mm
Temporarily out of stock - back order for despatch 07/07/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 20)
MYR 162.974
units
Per unit
Per Box*
20 +
MYR162.974
MYR3,259.48
*price indicative
Related Products
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and ...
Description:
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors. IP67 rated PBT housing with methacylate lensPNP and NPN output configurationsLight ON/dark ON selectableSmall dead-band for sensing close targetsRetro-reflective versions have polarised light ...
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
The CX-400 series achieves reductions in power consumption ...
Description:
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly. The CX-400 series have three different cable length typesSensors that are environmentally and user friendlyReduce Carbon EmissionsUltra-compact designOne-way light barriers with wide ...
Typical installations are, assembly robots, cream solder print ...
Description:
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines. Black plastic housingLED indicationIP50 Operating temperature range: -10° to +55° CSuitable connectors are stock numbers 219-2448 and 219-2454.