Infrared Sensor, NPN Transistor

  • RS Stock No. 169-8068
  • Mfr. Part No. AMBA240905
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 29.5mm
Width 23.1mm
Height 31.2mm
Dimensions 29.5 x 23.1 x 31.2 mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 20)
MYR 155.26
units
Per unit
Per Box*
20 +
MYR155.26
MYR3,105.20
*price indicative
Related Products
NDIR CO2 click is an advanced integrated CO2 ...
Description:
NDIR CO2 click is an advanced integrated CO2 gas sensor system, which is able to measure an absolute CO2 concentration, by utilizing the CDM7160 integrated sensor. This sensor is based on nondispersive infrared sensing principle (NDIR), with two detection elements: ...
Carlo Gavazzi LDP series of Inductive sensors & ...
Description:
Carlo Gavazzi LDP series of Inductive sensors & loop detectors are designed for use within vehicle detection installations. Designed to handle all elements of parking, drive-through and access control. Based on the principle of a change in the inductance within ...
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
Infrared sensor modules that work in pairs (transmitter ...
Description:
Infrared sensor modules that work in pairs (transmitter / receiver), fitted with Molex 03-06-2032 male contact cables and connectors.For creating barriers up to 700mm.Internal current limit resistance; direct TTL interface, amplified logic, rapid response time and immune to ambient light.Applications: ...