SMT Dual Pyroelectric Sensor 70deg

  • RS Stock No. 169-3887
  • Mfr. Part No. IRS-B210ST01-R1
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Passive Infrared Sensors, Murata

A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the sensors are also available, see typically 124-5978 etc.

Passive Infrared (PIR) Sensors, Murata

Specifications
Attribute Value
Light Source Infrared
Length 4.7mm
Width 4.7mm
Height 2.4mm
Dimensions 4.7 x 4.7 x 2.4 mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2000)
MYR 13.921
units
Per unit
Per Reel*
2000 +
MYR13.921
MYR27,842.00
*price indicative
Related Products
Infrared sensor modules that work in pairs (transmitter ...
Description:
Infrared sensor modules that work in pairs (transmitter / receiver), fitted with Molex 03-06-2032 male contact cables and connectors.For creating barriers up to 700mm.Internal current limit resistance; direct TTL interface, amplified logic, rapid response time and immune to ambient light.Applications: ...
The CX-400 series achieves reductions in power consumption ...
Description:
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly. The CX-400 series have three different cable length typesSensors that are environmentally and user friendlyReduce Carbon EmissionsUltra-compact designOne-way light barriers with wide ...
The EE-SX77/87 photomicrosensors series offer a slim, compact ...
Description:
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various ...
High quality, low cost, non-contact Infra-red temperature sensors ...
Description:
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials. Fast response with high stability Types available with air/water cooled housings Quick and easy to install Available as either two-wire ...