Lens fresnel 9.5mm

  • RS Stock No. 161-8013
  • Mfr. Part No. IML-0650
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Fresnel Lenses for PIR Sensors

Arange of Fresnel lenses for use with Murata PIR detectors and sensors.

Passive Infrared (PIR) Sensors, Murata

Specifications
Attribute Value
Light Source Infrared
Diameter 10 mm
Height 10.25mm
Dimensions 9.5 (Dia.) x 10.25 mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 100)
MYR 10.72
units
Per unit
Per Bag*
100 +
MYR10.72
MYR1,072.00
*price indicative
Related Products
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
Typical installations are, assembly robots, cream solder print ...
Description:
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines. Black plastic housingLED indicationIP50 Operating temperature range: -10° to +55° CSuitable connectors are stock numbers 219-2448 and 219-2454.
The EE-SX77/87 photomicrosensors series offer a slim, compact ...
Description:
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various ...