- RS Stock No.:
- 890-8448
- Mfr. Part No.:
- STF2000-24D
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8448
- Mfr. Part No.:
- STF2000-24D
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
STF Series Active Tracking Filters
The STF Series active tracking filter from SolaHD. This series offers active tracking technology to guard against commonly occurring and very damaging lower energy transients while offering excellent performance in noise reduction. These filters continuously track the input AC power line and responds instantly upon detecting extraneous input high frequency noise. These products are designed for years of trouble-free operation and require minimal operator intervention after installation.
Features
Non-degrading and total durability
Three phase applications up to 200 Amp
Hardwired and designed for years of trouble free operation
MTBF greater than 100,000 hours, Mil Std. 217F
Three phase applications up to 200 Amp
Hardwired and designed for years of trouble free operation
MTBF greater than 100,000 hours, Mil Std. 217F
Applications:
Branch and control panels
Factory automation installations
Point of use industrial service equipment
Dedicated industrial and machine tools equipment
Telecommunications equipment
Branch and control panels
Factory automation installations
Point of use industrial service equipment
Dedicated industrial and machine tools equipment
Telecommunications equipment
Standards
UL 1283, CSA C22.2
SolaHD
Specifications
Attribute | Value |
---|---|
Electrical Phase | 3 |
Length | 609.6mm |
Width | 508mm |
Depth | 228.6mm |
Dimensions | 609.6 x 508 x 228.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +45°C |
Operating Temperature Range | -40 → +45 °C |