- RS Stock No.:
- 201-5241
- Mfr. Part No.:
- 1032207
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 201-5241
- Mfr. Part No.:
- 1032207
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type 1/2 Lightning Arrest for Phase 3 PSU - Phoenix Contact 1032207
Phoenix Contact bring you a premium lightning arrester that is designed to be used for 3-phase power supply networks with combined N and PE (L1, L2, L3, PEN). This surge arrester can be simply installed efficiently and without any errors, thanks to direct mounting on a 40mm DIN rail system and will fit every distribution board thanks to a width of just 47mm or 52mm (with spacer lid). This device also features a no line follow current due to its innovative spark gap. Protection is fulfilled by L-PEN and other modes and the arrester has a nominal voltage of 230/400 V AC.
Features and benefits:
- 3 Div horizontal pitch
- IEC test classification - I+II, T1+T2
- L-PEN, L-N and N-PE modes of protection
- Mounts onto a 40mm DIN rail for safety, easy accessibility and easy maintenance
- Electrical components housed in a great PA 6.6 material
When to use lightning arrester?
Lightning arresters are designed to prevent lightning or high surges ruin your valued equipment. The SEC range is highly versatile and can be used in protecting the likes of:
- Energy supplies
- Building installation equipment
- Telecommunications
- Wind power
- Machine-building
- Datacenters
Complete Line:
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Range | Combination Type |
Electrical Phase | 3 |
Impulse Discharge Current | 12.5kA |
Length | 223.2mm |
Width | 47mm |
Depth | 110.7mm |
Dimensions | 223.2 x 47 x 110.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |