Cinch Connectors 300 Series Series, Black Panel Mount Industrial Power Plug, Rated At 10A, 250 V 300

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

300 Series Plugs

Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarised to prevent wrong-way insertion.

Solder lug terminals
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for light and medium duty

Cinch Connectivity Range

Specifications
Attribute Value
Current Rating 10A
Plug/Socket Plug
Voltage Rating 250 V
Mounting Type Panel Mount
Colour Black
Gender Male
Body Orientation Straight
Termination Method Solder Lug
Series 300 Series
Maximum Operating Temperature +105°C
Temporarily out of stock - back order for despatch 13/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 33.32
units
Per unit
1 +
MYR33.32
Related Products
ITT VEAM PowerLock panel source connectors are field ...
Description:
ITT VEAM PowerLock panel source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard ...
Assembled connectors are type tested to 10A 250V ...
Description:
Assembled connectors are type tested to 10A 250V a.c. and include the following features:. Crimp terminationHigh density ideal for applications where large numbers of contacts have to be fitted to power cablesTypical applications include low voltage switchgear, machine tools, automation, ...
A family of single pole connectors which can ...
Description:
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles. Locked against accidental disconnection whilst allowing quick release ...
Mains power and control lead connectors for use ...
Description:
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with ...