Clipsal Electrical IP66 White Cable Mount Industrial Power Plug, Rated At 10A, 250 V 56

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clipsal Electrical 56 Series Industrial Power Connector Plugs

Clipsal Electrical 56 Series is a comprehensive range of straight and angle industrial connector mains plugs. All are fitted with a screwed ring for securing to socket outlets and to ensure IP66 rating in a variety of amperage ratings and in 4 or 5 pin designation. These tough hardwearing industrial power connectors feature a transparent centre body section for instant visual checking of connections and an internal cable clamp which grips two ways to prevent cable twisting, quick screw less assembly, UV and impact resistance.

IP66 Rated
Round pins
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing

Standards

AS/NZS3123

AS/NSZ3123 3 Phase Industrial Connectors

Specifications
Attribute Value
Current Rating 10A
Plug/Socket Plug
Voltage Rating 250 V
Mounting Type Cable Mount
IP Rating IP66
Colour White
Gender Male
Body Orientation Straight
Termination Method Screw
Cable CSA 0.75 1mm²
Maximum Operating Temperature +75°C
Minimum Operating Temperature -25°C
Temporarily out of stock - back order for despatch 14/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 261.26
units
Per unit
1 - 4
MYR261.26
5 +
MYR248.19
Related Products
Legrand P17 Tempra Pro straight plug connectors, IP67 ...
Description:
Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined ...
Wiring accessories available in pre-built or modular component ...
Description:
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications. ASTA approvedUnique screwed ring secures to socket outlet maintaining IP66 ratingFitted with 13A fuse.
Plugs, sockets, appliance inlets and interlocked sockets conforming ...
Description:
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides ...
From RS Pro, a range of IP44 splash ...
Description:
From RS Pro, a range of IP44 splash proof industrial cable mount plugs that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability ...