Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug, Rated At 32A, 500 V 56

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clipsal Electrical 56 Series Industrial Power Connector Plugs

Clipsal Electrical 56 Series is a comprehensive range of straight and angle industrial connector mains plugs. All are fitted with a screwed ring for securing to socket outlets and to ensure IP66 rating in a variety of amperage ratings and in 4 or 5 pin designation. These tough hardwearing industrial power connectors feature a transparent centre body section for instant visual checking of connections and an internal cable clamp which grips two ways to prevent cable twisting, quick screw less assembly, UV and impact resistance.

IP66 Rated
Round pins
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing

Standards

AS/NZS3123

AS/NSZ3123 3 Phase Industrial Connectors

Specifications
Attribute Value
Current Rating 32A
Plug/Socket Plug
Voltage Rating 500 V
Mounting Type Cable Mount
IP Rating IP66
Colour Orange
Gender Male
Body Orientation Straight
Termination Method Screw
Cable CSA 2.5 25mm²
Maximum Operating Temperature +75°C
Minimum Operating Temperature -25°C
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,011.86
units
Per unit
1 - 4
MYR1,011.86
5 +
MYR961.27
Related Products
Plugs, sockets, appliance inlets and interlocked sockets conforming ...
Description:
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides ...
From Mennekes, a series of IP44 splash proof ...
Description:
From Mennekes, a series of IP44 splash proof industrial wall mounting appliance inlets that are robust, reliable and easy to connect. The angled inlets feature simple screw connections allowing for rapid connection in the field. Metric cable entry points at ...
Wiring accessories available in pre-built or modular component ...
Description:
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications. ASTA approvedUnique screwed ring secures to socket outlet maintaining IP66 ratingFitted with 13A fuse.
These RS brand low voltage plug connectors are ...
Description:
These RS brand low voltage plug connectors are made from engineering plastic, and feature secure fixings and robust design. They are rated at IP44 (Splash Proof) and are well suited to industrial purposes.With two and three pole version available, each ...