Clipsal Electrical, Quick Connect IP66 Orange Cable Mount Industrial Power Plug, Rated At 20.0A, 500.0 V, 56

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clipsal Electrical 56 Series Industrial Power Connector Plugs

Clipsal Electrical 56 Series is a comprehensive range of straight and angle industrial connector mains plugs. All are fitted with a screwed ring for securing to socket outlets and to ensure IP66 rating in a variety of amperage ratings and in 4 or 5 pin designation. These tough hardwearing industrial power connectors feature a transparent centre body section for instant visual checking of connections and an internal cable clamp which grips two ways to prevent cable twisting, quick screw less assembly, UV and impact resistance.

IP66 Rated
Round pins
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing

Standards

AS/NZS3123

AS/NSZ3123 3 Phase Industrial Connectors

Specifications
Attribute Value
Current Rating 20.0A
Plug/Socket Plug
Voltage Rating 500.0 V
Mounting Type Cable Mount
IP Rating IP66
Colour Orange
Gender Male
Body Orientation Straight
Termination Method Quick Connect
Series Quick Connect
Cable CSA 1 → 6mm²
Maximum Operating Temperature +75°C
Minimum Operating Temperature -25
2 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR599.42
MYR 593.19
units
Per unit
1 - 4
MYR593.19
5 +
MYR582.82