- RS Stock No.:
- 718-3389
- Mfr. Part No.:
- 207121-9
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3389
- Mfr. Part No.:
- 207121-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Specifications
Attribute | Value |
---|---|
Current Rating | 14A |
Plug/Socket | Plug |
Pole Format | 36P |
Voltage Rating | 600 V ac/dc |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Series | Metrimate |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -55°C |