- RS Stock No.:
- 188-6444
- Mfr. Part No.:
- 2350791-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-6444
- Mfr. Part No.:
- 2350791-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Metal shell, M12 right angle D-Coded connectors for field assembly. 360 EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.
Extremely low height (42.5mm) when mated allows for usage of the right angle connector in confined spaces providing space savings
Jacket crimp system reduces cable breakage and thereby reduces the cost of service
Pre assembled components and jacket crimping allow for up to 30% faster assembly time
Compact dimensions
Quick and simple assembly
Waterproof
Screw machined crimp contacts
Flexible cable exit options (8 positions at 45° increments)
360° EMI/RFI shielding by extra rugged, crimped strain relief
Vibration and torsion proof, crimped strain relief
Applications
Onboard Ethernet networks that connect i.e:
Passenger information systems
Passenger entertainment systems
Surveillance systems
Onboard Wi-Fi networks
Jacket crimp system reduces cable breakage and thereby reduces the cost of service
Pre assembled components and jacket crimping allow for up to 30% faster assembly time
Compact dimensions
Quick and simple assembly
Waterproof
Screw machined crimp contacts
Flexible cable exit options (8 positions at 45° increments)
360° EMI/RFI shielding by extra rugged, crimped strain relief
Vibration and torsion proof, crimped strain relief
Applications
Onboard Ethernet networks that connect i.e:
Passenger information systems
Passenger entertainment systems
Surveillance systems
Onboard Wi-Fi networks
Specifications
Attribute | Value |
---|---|
Current Rating | 500.0mA |
Plug/Socket | Plug |
Pole Format | 8P |
Voltage Rating | 48.0 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Crimp |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |