Radiall, SPPC-HK IP2X, IP67 Grey Cable Mount 1P Industrial Power Socket, Rated At 400.0A, 1.25 kV,With Phase Inverter
- RS Stock No.:
- 177-4839
- Mfr. Part No.:
- SPPC-HK-PD-L3-GY-M12-T4
- Manufacturer:
- Radiall
Discontinued product
- RS Stock No.:
- 177-4839
- Mfr. Part No.:
- SPPC-HK-PD-L3-GY-M12-T4
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Specifications
Attribute | Value |
---|---|
Current Rating | 400.0A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.25 kV |
Mounting Type | Cable Mount |
Gender | Female |
IP Rating | IP2X, IP67 |
Series | SPPC-HK |
Cable CSA | 120.0mm² |
Colour | Grey |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |
Phase Inverter | Yes |