ABB, Easy & Safe IP67 Yellow Panel Mount 2P+E Industrial Power Socket, Rated At 32.0A, 110.0 V

  • RS Stock No. 135-8601
  • Mfr. Part No. 2CMA101307R1000 - 232ERU4W
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

ABB Easy and Safe Panel Mount Sockets, IP67

ABB Easy and Safe range of panel mount socket outlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Ideal for light industrial applications, constructions sites, farms etc.

Features and Benefits

IP67 Rated PA6 Plastic Material
Compact design
Clearly marked terminals

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.

Specifications
Attribute Value
Current Rating 32.0A
Plug/Socket Socket
Pole Format 2P+E
Voltage Rating 110.0 V
Mounting Type Panel Mount
IP Rating IP67
Colour Yellow
Gender Female
Body Orientation Straight
Termination Method Screw
Series Easy & Safe
Cable CSA 2.5 → 6mm²
1 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR167.03
MYR 165.29
units
Per unit
1 +
MYR165.29
Related Products
The angled nature of these through panel mounting ...
Description:
The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off. 20° inclinationLatching spring return cover. ...
Bals cable mount sockets with Quick-Connect screwless connection ...
Description:
Bals cable mount sockets with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount sockets offer IP67 protection in a robust housing design. The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to ...
From Mennekes, the AM-TOP series of IP67 CEE ...
Description:
From Mennekes, the AM-TOP series of IP67 CEE industrial cable mount connectors are robust, reliable and easy to connect. Constructed from a toughened Amaplast plastic, these watertight sockets feature an easy open and closing hinged lid providing protection for the ...
Flexible membrane and metric threaded insert for top ...
Description:
Flexible membrane and metric threaded insert for top cable entryRear knock out cable entry720-9493 18-M20mm720-7500 22-M25mm720-9507 18-M20mm720-9510 18-M20mm720-9529 22-M25mm749-1927 M32mm.