- RS Stock No.:
- 125-4479
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-4479
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Surface Mount Sockets
RS Pro surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
RS Pro - IP67 Plugs and Sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 110.0 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Yellow |