- RS Stock No.:
- 125-4471
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-4471
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Appliance Inlets
RS Pro panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Plug |
Pole Format | 2P+E |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Yellow |